Part Details for 64001-1000 by Molex
Overview of 64001-1000 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 64001-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4563735
|
Farnell | CRIMPERS - CRIMPING TOOLS HAND RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 2 |
|
$672.8279 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant |
3 Partner Stock |
|
$461.6800 / $548.9700 | Buy Now |
DISTI #
16500564
|
Verical | Hand Crimp Tool Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$453.3500 / $491.9200 | Buy Now |
DISTI #
MX-64001-1000
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$529.9300 / $584.7500 | RFQ |
|
Master Electronics | Hand Crimp Tool RoHS: Compliant |
3 Partner Stock |
|
$461.6800 / $548.9700 | Buy Now |
DISTI #
10195010
|
TestEquity LLC | Molex 64001-1000 Hand Crimp Tool | 3 |
|
$524.7200 | Buy Now |