Part Details for 64000001003 by Littelfuse Inc
Overview of 64000001003 by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64000001003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9625
|
Newark | Fuse Holder Adapter, Black Rohs Compliant: Yes |Littelfuse 64000001003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 356 |
|
$0.1190 / $0.2140 | Buy Now |
DISTI #
F6035-ND
|
DigiKey | FUSEHOLDER ADAPTER FOR 646 & 647 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3111 In Stock |
|
$0.0826 / $0.1900 | Buy Now |
DISTI #
576-64000001003
|
Mouser Electronics | Fuse Holder Accessories 5x20mm MINIATUREFUSEHOLDERS RoHS: Compliant | 12391 |
|
$0.0820 / $0.1800 | Buy Now |
DISTI #
P40:2555_13143210
|
Arrow Electronics | Fuse Adapter 6.3A 250V Screw Mount Solder Lug Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2309 | Europe - 1001 |
|
$0.0744 / $0.1657 | Buy Now |
DISTI #
V79:2366_26745938
|
Arrow Electronics | Fuse Adapter 6.3A 250V Screw Mount Solder Lug Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Americas - 870 |
|
$0.0738 / $0.0918 | Buy Now |
DISTI #
E54:1762_11738460
|
Arrow Electronics | Fuse Adapter 6.3A 250V Screw Mount Solder Lug Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 | Europe - 760 |
|
$0.0801 / $0.1782 | Buy Now |
|
Future Electronics | ACS HAND ADAPTER FOR 646 647 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0724 / $0.0798 | Buy Now |
|
Onlinecomponents.com |
1957 Partner Stock |
|
$0.0878 / $0.1506 | Buy Now | |
DISTI #
3516050
|
element14 Asia-Pacific | FUSE HOLDER ADAPTER, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 356 |
|
$0.0978 / $0.2178 | Buy Now |
DISTI #
3516050
|
Farnell | FUSE HOLDER ADAPTER, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 356 |
|
$0.0875 / $0.1814 | Buy Now |