Part Details for 6400-0014 by Sumitomo Wiring Systems LTD
Overview of 6400-0014 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEE016400140101 | Amphenol Communications Solutions | Cool Edge 1.00mm PCIe, Storage and Server System, 32Gbps, 164 signal pins, Surface mount, Vertical | |
CEE016400140301 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 164 signal pins,Surface Mount,Vertical,Short Tail,32G | |
CEE016400140111 | Amphenol Communications Solutions | Cool Edge 1.00mm PCIe, Storage and Server System, 16Gbps, 164 signal pins, Surface mount, Vertical |
Price & Stock for 6400-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1799 |
|
$1.7909 / $4.3680 | Buy Now |
DISTI #
6400-0014
|
TTI | Automotive Connectors HM090 F SPLICE TYPE4 UNSLD BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1548 |
|
$0.1956 | Buy Now |