Part Details for 6400 SL005 by Alpha Wire
Results Overview of 6400 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
5962-8864002FA | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER | |
54FCT864-000 | Renesas Electronics Corporation | INV 9-BIT TRANSCEIVER - CMOS VOH LEVELS |
Price & Stock for 6400 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3247230
|
Farnell | SHLD MULTIPAIR, 31 PAIR, 28AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 18 |
|
$1,324.5252 | Buy Now |
DISTI #
6400SL005-ND
|
DigiKey | MULTI-PAIR 62COND 28AWG Min Qty: 500 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$34.6541 | Buy Now |
DISTI #
602-6400-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 31 Pair Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$3,465.0200 | Order Now |
DISTI #
70021983
|
RS | COAXIAL CABLE, HI TEMPERATURE, INDUSTRIAL/MILITARY APP, 400 RG/U, 50 IMPEDANCE | Alpha Wire 6400 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$3,791.6300 | RFQ |
Part Details for 6400 SL005
6400 SL005 CAD Models
6400 SL005 Part Data Attributes
|
6400 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6400 SL005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |