Part Details for 6400 SL001 by Alpha Wire
Results Overview of 6400 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51965-10006400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Header, With Guide | |
10119856-400HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 0 Positions, 2.54mm (0.100in) Pitch. | |
10119864-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 32P40S |
Price & Stock for 6400 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8510
|
Newark | Shielded Multipair Cable 31Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:31 Pair, W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$21,669.0700 | Buy Now |
DISTI #
6400SL001-ND
|
DigiKey | MULTI-PAIR 62COND 28AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$23.4213 | Buy Now |
DISTI #
602-6400-1000
|
Mouser Electronics | Multi-Conductor Cables 28AWG 31PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$24,193.7400 | Order Now |
DISTI #
70021985
|
RS | COAXIAL CABLE, HI TEMPERATURE, INDUSTRIAL/MILITARY APP, 400 RG/U, 50 IMPEDANCE | Alpha Wire 6400 SL0... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$24,903.8200 | RFQ |
DISTI #
6400-SL001
|
TME | Wire, Alpha Essential C&C, 31x2x28AWG, PVC, dark grey, 300V, 305m Min Qty: 1 | 0 |
|
$8,030.0000 / $10,300.0000 | RFQ |