Part Details for 640 by Adafruit Industries
Overview of 640 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6132
|
Newark | Accessory Type:Conductive Thread, For Use With:Adafruit Flora Mcu Wearable Platform, Product Range:-, Features:2 Ply & 316L Stainless Steel, 23M/76Ft Length Rohs Compliant: Yes |Adafruit 640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$5.7300 | Buy Now |
DISTI #
1528-1267-ND
|
DigiKey | THREAD 316L THIN COND 2PLY 76' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
77 In Stock |
|
$6.9500 | Buy Now |
DISTI #
485-640
|
Mouser Electronics | Adafruit Accessories Stainless Conductive Thread Thin 76ft RoHS: Compliant | 49 |
|
$6.9500 | Buy Now |
DISTI #
V99:2348_14717926
|
Arrow Electronics | Stainless Thin Conductive Thread 23 Meter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1702 | Americas - 96 |
|
$2.2030 | Buy Now |
DISTI #
70928403
|
RS | Stainless Thin Conductive Thread - 2 ply - 23 meter/76 ft | Adafruit Industries 640 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$6.9500 | Buy Now |
DISTI #
25892745
|
Verical | Stainless Thin Conductive Thread 23 Meter RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1702 | Americas - 96 |
|
$2.2030 | Buy Now |
Part Details for 640
640 CAD Models
640 Part Data Attributes
|
640
Adafruit Industries
Buy Now
|
Compare Parts:
640
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |