640-9881-CBW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 250W, 9880ohm, 2300V, 0.25% +/-Tol, 20ppm/Cel,

Overview of 640-9881-CBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-AD7988-1-PMDZ Analog Devices PMOD-AD7988-1 EVALUATION BOARD
AD7988-1BRMZ Analog Devices 100ksps, low power, 16 bit uSA
AD7988-1BRMZ-RL7 Analog Devices 100ksps, low power, 16 bit uSA

CAD Models for 640-9881-CBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 640-9881-CBW by RCD Components Inc

640-9881-CBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
STUD MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
55.58 mm
Package Length
114.3 mm
Package Style
Screw Ends
Package Width
76.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
250 W
Resistance
9880 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
BINDING POST
Tolerance
0.25%
Working Voltage
2300 V
Want to compare parts?
  1. 640-9881-CBW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 250W, 9880ohm, 2300V, 0.25% +/-Tol, 20ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 640-9881-CBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 640-9881-CBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of 640-9881-CBW would you like to use for your alert(s)?
  • Please alert me when 640-9881-CBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 640-9881-CBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 640-9881-CBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 640-9881-CBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 640-9881-CBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 640-9881-CBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: