Part Details for 640-50R0-ABQ by RCD Components Inc
Results Overview of 640-50R0-ABQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
640-50R0-ABQ Information
640-50R0-ABQ by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650R-07ILF | Renesas Electronics Corporation | Networking Clock Source | |
650R-01LF | Renesas Electronics Corporation | System Peripheral Clock Source | |
650R-01ILF | Renesas Electronics Corporation | System Peripheral Clock Source |
Part Details for 640-50R0-ABQ
640-50R0-ABQ CAD Models
640-50R0-ABQ Part Data Attributes
|
640-50R0-ABQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
640-50R0-ABQ
RCD Components Inc
Fixed Resistor, Wire Wound, 250W, 50ohm, 2300V, 0.05% +/-Tol, 20ppm/Cel,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | BINDING POST | |
Tolerance | 0.05% | |
Working Voltage | 2300 V |
Alternate Parts for 640-50R0-ABQ
This table gives cross-reference parts and alternative options found for 640-50R0-ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640-50R0-ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
640-50R0-BBQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 250W, 50ohm, 2300V, 0.1% +/-Tol, 20ppm/Cel, | 640-50R0-ABQ vs 640-50R0-BBQ |
640-50R0-ABW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 250W, 50ohm, 2300V, 0.05% +/-Tol, 20ppm/Cel, | 640-50R0-ABQ vs 640-50R0-ABW |