Part Details for 640-5/8 by Klein Tools Inc
Overview of 640-5/8 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640-5/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-5/8-ND
|
DigiKey | NUT DRIVR HEX SOCKET 5/8" 9.38" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$30.2800 | Buy Now |
DISTI #
247-640-5/8
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 5/8-Inch Coated Nut Driver, 4-Inch Hollow Shaft | 3 |
|
$25.7300 / $30.2800 | Buy Now |
|
Onlinecomponents.com | 5/8" Coated Hollow Shaft Nut Driver | Klein Tools 640-5/8 RoHS: Compliant | 0 |
|
$19.9900 | Buy Now |