Part Details for 640-244-HB by RCD Components Inc
Overview of 640-244-HB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 640-244-HB
640-244-HB CAD Models
640-244-HB Part Data Attributes
|
640-244-HB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
640-244-HB
RCD Components Inc
Fixed Resistor, Wire Wound, 250W, 240000ohm, 2300V, 3% +/-Tol, 20ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 3% | |
Working Voltage | 2300 V |