Datasheets
640-244-HB by: RCD Components Inc

Fixed Resistor, Wire Wound, 250W, 240000ohm, 2300V, 3% +/-Tol, 20ppm/Cel,

Part Details for 640-244-HB by RCD Components Inc

Overview of 640-244-HB by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 640-244-HB

640-244-HB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

640-244-HB Part Data Attributes

640-244-HB RCD Components Inc
Buy Now Datasheet
Compare Parts:
640-244-HB RCD Components Inc Fixed Resistor, Wire Wound, 250W, 240000ohm, 2300V, 3% +/-Tol, 20ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Aluminum Housing
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 55.58 mm
Package Length 114.3 mm
Package Style Chassis Mount
Package Width 76.2 mm
Packing Method Bulk
Rated Power Dissipation (P) 250 W
Resistance 240000 Ω
Resistor Type FIXED RESISTOR
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Tolerance 3%
Working Voltage 2300 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 640-244-HB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 640-244-HB by RCD Components Inc

  • Please alert me when 640-244-HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 640-244-HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 640-244-HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 640-244-HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 640-244-HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 640-244-HB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: