Part Details for 64.9326-21 by Stäubli Electrical Connectors
Overview of 64.9326-21 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2020-11-669.3266 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M2065-11-669.3266 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2006-02A-669.326T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL |
Price & Stock for 64.9326-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZGL-425-21
|
TME | Connector: 4mm banana, plug, 32A, 30VAC, 60VDC, black, 2.5mm2 Min Qty: 1 | 35 |
|
$5.0100 / $6.0100 | Buy Now |
DISTI #
C1S505400063238
|
Chip1Stop | Plug pbFree: Yes Container: Bulk | 10 |
|
$4.8300 / $5.6700 | Buy Now |
|
New Advantage Corporation | 4 MM STACKABLE PLUG BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
$19.4500 / $20.8400 | Buy Now |