Part Details for 64.9195-23 by Stäubli Electrical Connectors
Overview of 64.9195-23 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139195-002LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 2HP+24S | |
10128487-919500ULF | Amphenol Communications Solutions | EXAMEZZ® 56Gbps HIGH SPEED MEZZANINE CONNECTOR SYSTEM, 4-pair, 11 column, 19.5mm. | |
10139195-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 2HP+24S |
Price & Stock for 64.9195-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-409-23
|
TME | Connector: 4mm banana, plug, 32A, 60V, blue, non-insulated, 2.5mm2 Min Qty: 1 | 0 |
|
$2.3600 / $2.8200 | RFQ |