64.7289-025-23
Multi-Contact AG
Description: Interconnection Device,

Overview of 64.7289-025-23 by Multi-Contact AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
728980JG Renesas Electronics Corporation 256 x 256 TSI, 8 I/O at 2Mbps, Variable Delay, 5.0V
728985JG Renesas Electronics Corporation 256 x 256 TSI, 8 I/O at 2Mbps, Variable/Constant Delay, 5.0V
728981DBG Renesas Electronics Corporation 128 x 128 TSI, 4 I/O at 2Mbps, Variable Delay, 5.0V

CAD Models for 64.7289-025-23 by Multi-Contact AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 64.7289-025-23 by Multi-Contact AG

64.7289-025-23
Multi-Contact AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MULTI CONTACT AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
MULTILAM
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 64.7289-025-23
    Multi-Contact AG
    Interconnection Device,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 64.7289-025-23 by Multi-Contact AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 64.7289-025-23 by Multi-Contact AG

Select Manufacturer
Which Manufacturer of 64.7289-025-23 would you like to use for your alert(s)?
  • Please alert me when 64.7289-025-23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 64.7289-025-23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 64.7289-025-23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 64.7289-025-23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 64.7289-025-23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 64.7289-025-23 by Multi-Contact AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: