Part Details for 64.3042-27 by Stäubli Electrical Connectors
Overview of 64.3042-27 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433042SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6473042VTF8V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433042SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for 64.3042-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB4H-IE/N-27
|
TME | Connector: 4mm banana, socket, 25A, 30VAC, 60VDC, brown, on panel Min Qty: 1 | 0 |
|
$0.8300 / $0.9900 | RFQ |
DISTI #
C1S505400062992
|
Chip1Stop | Clip/Socket/Terminal pbFree: Yes Container: Bulk | 10 |
|
$1.0100 / $1.3700 | Buy Now |