Part Details for 64.3042-20 by Stäubli Electrical Connectors
Overview of 64.3042-20 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.3042-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB4H-IE/N-20
|
TME | Socket, 4mm banana, 25A, 30VAC, 60VDC, yellow-green, nickel plated Min Qty: 1 | 0 |
|
$0.8400 / $1.0100 | RFQ |
DISTI #
22F7200
|
Bürklin Elektronik | 4 mm socket, solder connection, mounting Ø 8.1 mm, yellow/green, 64.3042-20 Min Qty: 1 | 20 |
|
$0.6726 / $0.9547 | Buy Now |