Part Details for 64.3013-24 by Stäubli Electrical Connectors
Overview of 64.3013-24 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.3013-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB4-IFA/N-24
|
TME | Socket, 4mm banana, 25A, 30VAC, 60VDC, yellow, nickel plated Min Qty: 1 | 0 |
|
$0.4550 / $0.5460 | RFQ |
DISTI #
22F7244
|
Bürklin Elektronik | 4 mm socket, plug-in connection, mounting Ø 8.2 mm, yellow, 64.3013-24 Min Qty: 1 | 60 |
|
$0.3350 / $0.4431 | Buy Now |