Part Details for 64.1037-20021 by Stäubli Electrical Connectors
Overview of 64.1037-20021 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00214T1LF | Amphenol Communications Solutions | R/A DIP TYPE HEADER | |
20021612-00020T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 20 contacts | |
20021121-00026D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 64.1037-20021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4A-S25-20021
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, Len: 2m Min Qty: 1 | 0 |
|
$10.5100 / $12.2000 | RFQ |