Part Details for 64.1037-07522 by Stäubli Electrical Connectors
Overview of 64.1037-07522 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1037-07522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4A-S25-07522
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, red Min Qty: 1 | 0 |
|
$7.6000 / $8.8300 | RFQ |
DISTI #
86F2442
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, red, silicone, 2.5 mm² Min Qty: 1 |
8 in Stock 17 Available Soon |
|
$5.4761 / $7.2478 | Buy Now |