Part Details for 64.1035-05026 by Stäubli Electrical Connectors
Overview of 64.1035-05026 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL1010-351MLB | Coilcraft Inc | General Purpose Inductor | |
XPL1010-351 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL1010-351ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for 64.1035-05026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4A-F25-05026
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, violet Min Qty: 1 | 0 |
|
$5.8300 / $6.7700 | RFQ |
DISTI #
C1S505400047391
|
Chip1Stop | Accessory Container: Bulk | 10 |
|
$6.1500 / $7.8500 | Buy Now |