Part Details for 64.1034-15028 by Stäubli Electrical Connectors
Results Overview of 64.1034-15028 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
64.1034-15028 Information
64.1034-15028 by Stäubli Electrical Connectors is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1034AGA-GAM-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / | |
HIP2103-4DEMO1Z | Renesas Electronics Corporation | 60V, 1A/2A Peak, 1/2 Bridge Driver with 4V UVLO Demonstration Board | |
R7F7010342AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 64.1034-15028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87187501
|
Verical | 64.1034-15028 Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$6.3500 | Buy Now |
DISTI #
LK-4N-F25-15028
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, grey Min Qty: 1 | 0 |
|
$4.8000 / $5.5800 | RFQ |
DISTI #
64.1034-15028
|
Chip One Stop | Test & Measurement pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 10 |
|
$3.7500 / $6.3500 | Buy Now |