Part Details for 64.1032-02521 by Stäubli Electrical Connectors
Overview of 64.1032-02521 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
10127819-02521PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 2 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel. | |
10131318-02521GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 2 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for 64.1032-02521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4N-S10-02521
|
TME | Test lead, 60VDC, 30VAC, banana plug 4mm,both sides, Len: 0.25m Min Qty: 1 | 3 |
|
$4.5500 / $5.2800 | Buy Now |