Part Details for 64.1030-10025 by Stäubli Electrical Connectors
Overview of 64.1030-10025 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
10025613-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. | |
10025026-10202TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 64.1030-10025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4N-F10-10025
|
TME | Test lead, 60VDC, 30VAC, 19A, banana plug 4mm,both sides, Len: 1m Min Qty: 1 | 11 |
|
$3.9700 / $4.6100 | Buy Now |
DISTI #
C1S505400062594
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 10 |
|
$3.9100 / $4.6100 | Buy Now |