Part Details for 64.1030-02523 by Stäubli Electrical Connectors
Overview of 64.1030-02523 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1030-02523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4N-F10-02523
|
TME | Test lead, 60VDC, 30VAC, 19A, banana plug 4mm,both sides, blue Min Qty: 1 | 4 |
|
$3.3900 / $3.9100 | Buy Now |
DISTI #
86F2003
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, blue, PVC, 1.0 mm² Min Qty: 1 | 5 |
|
$2.3975 / $3.1786 | Buy Now |