Part Details for 64.1023-10022 by Stäubli Electrical Connectors
Overview of 64.1023-10022 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 64.1023-10022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK410K-41/A-10022
|
TME | Test lead, 60VDC, 30VAC, 19A, banana socket 4mm,both sides, red Min Qty: 1 | 6 |
|
$5.4400 / $6.5300 | Buy Now |