Part Details for 64.1021-27 by Multi-Contact AG
Overview of 64.1021-27 by Multi-Contact AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RJK1021DPN-00#00 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm To-220Ab |
Price & Stock for 64.1021-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 1200 |
|
RFQ |