Part Details for 64-WP by 3M Interconnect
Overview of 64-WP by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-64-WP-ND
|
DigiKey | VINYL INSULATED BRAZED SEAM BUTT Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6886 | Buy Now |
DISTI #
7100163837
|
Avnet Americas | Terminals VNYL-INS BUTT BRAZD 8G 1.40L - Bulk (Alt: 7100163837) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-64-WP
|
Mouser Electronics | Terminals VNYL-INS BUTT BRAZD 8G 1.40L RoHS: Compliant | 720 |
|
$0.7600 / $1.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 225 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 180 |
|
$0.8400 / $2.4000 | Buy Now | |
DISTI #
64-WP
|
TTI | Terminals VNYL-INS BUTT BRAZD 8G 1.40L RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.7600 | Buy Now |