64-32327-57-03001
Gould Fiber Optics
Description: Cable Assembly

Overview of 64-32327-57-03001 by Gould Fiber Optics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HD6432327XXXTE Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)
HD6432327XXXTEI Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)
HD6432327XXXF Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)

CAD Models for 64-32327-57-03001 by Gould Fiber Optics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 64-32327-57-03001 by Gould Fiber Optics

64-32327-57-03001
Gould Fiber Optics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GOULD TECHNOLOGY LLC
Reach Compliance Code
unknown
Application
TELECOM; INSTRUMENTATION; MEDICAL
Approvals
UL
Connector Side1
LC/UPC
Connector Side2
SC/APC
Connector Support Type
CABLE ASSEMBLY
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Shielding
NO
Want to compare parts?
  1. 64-32327-57-03001
    Gould Fiber Optics
    Cable Assembly
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 64-32327-57-03001 by Gould Fiber Optics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 64-32327-57-03001 by Gould Fiber Optics

Select Manufacturer
Which Manufacturer of 64-32327-57-03001 would you like to use for your alert(s)?
  • Please alert me when 64-32327-57-03001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 64-32327-57-03001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 64-32327-57-03001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 64-32327-57-03001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 64-32327-57-03001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 64-32327-57-03001 by Gould Fiber Optics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: