Part Details for 64-22729-36-03501 by Gould Fiber Optics
Overview of 64-22729-36-03501 by Gould Fiber Optics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 64-22729-36-03501
64-22729-36-03501 CAD Models
64-22729-36-03501 Part Data Attributes
|
64-22729-36-03501
Gould Fiber Optics
Buy Now
Datasheet
|
Compare Parts:
64-22729-36-03501
Gould Fiber Optics
Cable Assembly
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOULD TECHNOLOGY LLC | |
Reach Compliance Code | unknown | |
Application | TELECOM; INSTRUMENTATION; MEDICAL | |
Approvals | UL | |
Connector Side1 | FC/UPC | |
Connector Side2 | FC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO |