Part Details for 64 22 115 by KNIPEX
Overview of 64 22 115 by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64 22 115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8162
|
Newark | Cutters, Oblique 115Mm, Cutter Type:Oblique, Overall Length:115Mm, Cut Type:End, Cutting Capacity Max:0.8Mm, Cutting Edge Hardness:56°, Product Range:-, Svhc:No Svhc (27-Jun-2018), Copper Wire Cutting Capacity:0.8Mm, Handle Rohs Compliant: Na |Knipex 64 22 115 (Alternate Part Number: 4003773017806 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2100 / $52.2600 | Buy Now |
DISTI #
2172-6422115-ND
|
DigiKey | END CUTTERS-COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$60.0256 / $69.8900 | Buy Now |
DISTI #
KNP.6422115
|
TME | Pliers, end,cutting, two-component handle grips, 115mm Min Qty: 1 | 6 |
|
$42.0000 / $45.0000 | Buy Now |
DISTI #
C1S412600019524
|
Chip1Stop | Nipper pbFree: No | 2 |
|
$59.9055 | Buy Now |
Part Details for 64 22 115
64 22 115 CAD Models
64 22 115 Part Data Attributes
|
64 22 115
KNIPEX
Buy Now
|
Compare Parts:
64 22 115
KNIPEX
|
Samacsys Manufacturer | KNIPEX |