Part Details for 64 11 115 by KNIPEX
Overview of 64 11 115 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64 11 115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0900
|
Newark | Electronics End Cutting Nippers |Knipex 64 11 115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5400 | Buy Now |
DISTI #
2172-6411115-ND
|
DigiKey | ELECTRONICS END CUTTERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$49.1164 / $55.6700 | Buy Now |
DISTI #
KNP.6411115
|
TME | Pliers, end,cutting, handles with plastic grips, 115mm Min Qty: 1 | 12 |
|
$33.3500 / $35.7300 | Buy Now |
Part Details for 64 11 115
64 11 115 CAD Models
64 11 115 Part Data Attributes:
|
64 11 115
KNIPEX
Buy Now
|
Compare Parts:
64 11 115
KNIPEX
|
Samacsys Manufacturer | KNIPEX |