Part Details for 63ZLH1200MEFC18X25 by Rubycon Corporation
Overview of 63ZLH1200MEFC18X25 by Rubycon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63ZLH1200MEFC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3025-ND
|
DigiKey | CAP ALUM 1200UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
486 In Stock |
|
$0.9894 / $2.0700 | Buy Now |
DISTI #
232-63ZLH1200MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 637 |
|
$1.0500 / $2.8900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 63VDC - 18mm dia x 25mm - -40 to 105°C RoHS: Compliant |
900 In Stock |
|
$0.7890 / $1.1590 | Buy Now |
DISTI #
63425250
|
Verical | Cap Aluminum Lytic 1200uF 63V 20%( 18 X 25mm) Radial 7.5mm 2800mA 10000h 105°C RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2228 | Americas - 900 |
|
$1.1584 / $1.5364 | Buy Now |
DISTI #
74090066
|
Verical | Cap Aluminum Lytic 1200uF 63V 20%( 18 X 25mm) Radial 7.5mm 2800mA 10000h 105°C RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$0.9398 / $1.0632 | Buy Now |
|
Quest Components | 400 |
|
$0.9546 / $2.0640 | Buy Now | |
DISTI #
63ZLH1200MEFC18X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 63ZLH1200MEFC18X25) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1200uF 63V 20% PluginD18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 185 |
|
$0.4991 / $0.6998 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 1200uF - 20% - 63VDC - 18mm dia x 25mm - -40 to 105°C RoHS: Compliant |
900 In Stock |
|
$0.7890 / $1.1590 | Buy Now |
Part Details for 63ZLH1200MEFC18X25
63ZLH1200MEFC18X25 CAD Models
63ZLH1200MEFC18X25 Part Data Attributes:
|
63ZLH1200MEFC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH1200MEFC18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.756 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1680 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZLH1200MEFC18X25
This table gives cross-reference parts and alternative options found for 63ZLH1200MEFC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH1200MEFC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLH1200MEFCSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MEFC18X25 vs 63ZLH1200MEFCSG18X25 |
63ZLH1200MCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH1200MEFC18X25 vs 63ZLH1200MCE18X25 |
63ZLH1200MEFCRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MEFC18X25 vs 63ZLH1200MEFCRK18X25 |
63ZLH1200MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH1200MEFC18X25 vs 63ZLH1200MEFCCA18X25 |
63ZLH1200MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH1200MEFC18X25 vs 63ZLH1200MEFCKC18X25 |
63ZLH1200MCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH1200MEFC18X25 vs 63ZLH1200MCA18X25 |
63ZLH1200MKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH1200MEFC18X25 vs 63ZLH1200MKC18X25 |
63ZLH1200MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MEFC18X25 vs 63ZLH1200MEFCRI18X25 |
63ZLH1200MEFCRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MEFC18X25 vs 63ZLH1200MEFCRX18X25 |