-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5221
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 1200 - F, - 20%, 63 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63ZLH1200MEFC16X31.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$1.1600 / $2.5800 | Buy Now |
DISTI #
54T7357
|
Newark | Capacitor Alum Elect, 1200Uf, 63V, 20%, Radial, Capacitance:1200Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Rubycon 63ZLH1200MEFC16X31.5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1503-ND
|
DigiKey | CAP ALUM 1200UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
33515 In Stock |
|
$0.7827 / $2.4800 | Buy Now |
DISTI #
232-LH1200MEFC16X315
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 718 |
|
$0.8340 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 63VDC - 16mm dia x 31.5mm - -40 to 105°C RoHS: Compliant |
300 In Stock |
|
$0.7960 / $2.5470 | Buy Now |
DISTI #
SMC-63ZLH1200MEFC16X31.5
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 800 |
|
RFQ | |
DISTI #
63ZLH1200MEFC16X31.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 63ZLH1200MEFC16X31.5) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1200uF 63V 20% PluginD16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 164 |
|
$0.5312 / $0.9102 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 1200uF - 20% - 63VDC - 16mm dia x 31.5mm - -40 to 105°C RoHS: Compliant |
300 In Stock |
|
$0.7960 / $2.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63ZLH1200MEFC16X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH1200MEFC16X31.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.756 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1794 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 63ZLH1200MEFC16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH1200MEFC16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLH1200MEFCCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH1200MEFC16X31.5 vs 63ZLH1200MEFCCE16X31.5 |
63ZLH1200MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MEFC16X31.5 vs 63ZLH1200MEFCSG16X31.5 |
63ZLH1200MEFCGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MEFC16X31.5 vs 63ZLH1200MEFCGC16X31.5 |
63ZLH1200MEFCRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MEFC16X31.5 vs 63ZLH1200MEFCRK16X31.5 |
63ZLH1200MEFCCC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH1200MEFC16X31.5 vs 63ZLH1200MEFCCC16X31.5 |
63ZLH1200MEFCCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH1200MEFC16X31.5 vs 63ZLH1200MEFCCA16X31.5 |
63ZLH1200MEFCRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MEFC16X31.5 vs 63ZLH1200MEFCRI16X31.5 |
63ZLH1200MEFCRX16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MEFC16X31.5 vs 63ZLH1200MEFCRX16X31.5 |
63ZLH1200MEFCKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH1200MEFC16X31.5 vs 63ZLH1200MEFCKC16X31.5 |