Part Details for 63YXH680MCA12.5X40 by Rubycon Corporation
Overview of 63YXH680MCA12.5X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXH680MCA12.5X40
63YXH680MCA12.5X40 CAD Models
63YXH680MCA12.5X40 Part Data Attributes
|
63YXH680MCA12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXH680MCA12.5X40
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1280 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXH680MCA12.5X40
This table gives cross-reference parts and alternative options found for 63YXH680MCA12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXH680MCA12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ETC681MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXH680MCA12.5X40 vs EKZE630ETC681MK40S |
63YXG680MEFCG412.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH680MCA12.5X40 vs 63YXG680MEFCG412.5X40 |
63YXG680MEFCRX12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 63YXH680MCA12.5X40 vs 63YXG680MEFCRX12.5X40 |
63YXG680MKC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH680MCA12.5X40 vs 63YXG680MKC12.5X40 |
63YXG680MEFCSG12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 63YXH680MCA12.5X40 vs 63YXG680MEFCSG12.5X40 |
NRSG681M63V12.5X40TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXH680MCA12.5X40 vs NRSG681M63V12.5X40TB15MMPF |
63ZL680MCC12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH680MCA12.5X40 vs 63ZL680MCC12.5X40 |
NRE-HL681M63V12.5X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 63YXH680MCA12.5X40 vs NRE-HL681M63V12.5X40F |
NRSG681M63V12.5X40TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXH680MCA12.5X40 vs NRSG681M63V12.5X40TBNF |
63YXH680MCC12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63YXH680MCA12.5X40 vs 63YXH680MCC12.5X40 |