Part Details for 63YXG270MEFC12.5X20 by Rubycon Corporation
Overview of 63YXG270MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXG270MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1494-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4019 | Buy Now |
DISTI #
63YXG270MEFC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 63 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 63YXG270MEFC12.5X20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 63YXG270MEFC12.5X20
63YXG270MEFC12.5X20 CAD Models
63YXG270MEFC12.5X20 Part Data Attributes
|
63YXG270MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXG270MEFC12.5X20
Rubycon Corporation
CAP ALUM 270UF 20% 63V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1701 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 345 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXG270MEFC12.5X20
This table gives cross-reference parts and alternative options found for 63YXG270MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG270MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKY-630ETE271MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 63YXG270MEFC12.5X20 vs EKY-630ETE271MK20S |
EKZE630EBC271MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 63YXG270MEFC12.5X20 vs EKZE630EBC271MK20S |
RJF-63V271MI5#-G56 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | 63YXG270MEFC12.5X20 vs RJF-63V271MI5#-G56 |
UHE1J271MHD6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | 63YXG270MEFC12.5X20 vs UHE1J271MHD6CM |
RJL-63V271MI5#-T4 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | 63YXG270MEFC12.5X20 vs RJL-63V271MI5#-T4 |
63ZL270MSG12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | 63YXG270MEFC12.5X20 vs 63ZL270MSG12.5X20 |
EKZE630EFM271MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 63YXG270MEFC12.5X20 vs EKZE630EFM271MK20S |
63ZL270MEFCG412.5X20 | Rubycon Corporation | Check for Price | CAP ALUM 270UF 20% 63V RADIAL | 63YXG270MEFC12.5X20 vs 63ZL270MEFCG412.5X20 |
EEUFR1J271 | Panasonic Electronic Components | $0.5090 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF | 63YXG270MEFC12.5X20 vs EEUFR1J271 |
63YXH270MEFCRX12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | 63YXG270MEFC12.5X20 vs 63YXH270MEFCRX12.5X20 |