Part Details for 63YXG1200MEFC16X40 by Rubycon Corporation
Overview of 63YXG1200MEFC16X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXG1200MEFC16X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1490-ND
|
DigiKey | CAP ALUM 1200UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
15 In Stock |
|
$1.2004 / $3.4400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 63VDC - 16mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.0700 / $3.4200 | Buy Now |
DISTI #
63YXG1200MEFC16X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 63 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 63YXG1200MEFC16X40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 63YXG1200MEFC16X40
63YXG1200MEFC16X40 CAD Models
63YXG1200MEFC16X40 Part Data Attributes:
|
63YXG1200MEFC16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXG1200MEFC16X40
Rubycon Corporation
CAP ALUM 1200UF 20% 63V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.756 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1212 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXG1200MEFC16X40
This table gives cross-reference parts and alternative options found for 63YXG1200MEFC16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG1200MEFC16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZL1200MCC16X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG1200MEFC16X40 vs 63ZL1200MCC16X40 |
63YXH1200MCA16X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63YXG1200MEFC16X40 vs 63YXH1200MCA16X40 |
63YXH1200MEFCKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG1200MEFC16X40 vs 63YXH1200MEFCKC16X40 |
EKZE630ETB122ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXG1200MEFC16X40 vs EKZE630ETB122ML40S |
63YXG1200MKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG1200MEFC16X40 vs 63YXG1200MKC16X40 |
EKZE630ETA122ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXG1200MEFC16X40 vs EKZE630ETA122ML40S |
63YXG1200MCA16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG1200MEFC16X40 vs 63YXG1200MCA16X40 |
63YXG1200MEFCCE16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG1200MEFC16X40 vs 63YXG1200MEFCCE16X40 |
63YXG1200MEFCRI16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63YXG1200MEFC16X40 vs 63YXG1200MEFCRI16X40 |
63ZL1200MEFCCA16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG1200MEFC16X40 vs 63ZL1200MEFCCA16X40 |