Part Details for 63USG1500MEFCSN20X25 by Rubycon Corporation
Overview of 63USG1500MEFCSN20X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 63USG1500MEFCSN20X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-63USG1EFCSN20X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.3500 / $3.2900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1500uF - 20% - 63VDC - 20mm dia x 25mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.1500 / $3.6700 | Buy Now |
Part Details for 63USG1500MEFCSN20X25
63USG1500MEFCSN20X25 CAD Models
63USG1500MEFCSN20X25 Part Data Attributes
|
63USG1500MEFCSN20X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63USG1500MEFCSN20X25
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.92223 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1690 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63USG1500MEFCSN20X25
This table gives cross-reference parts and alternative options found for 63USG1500MEFCSN20X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63USG1500MEFCSN20X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63USC1500MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63USG1500MEFCSN20X25 vs 63USC1500MOOESN20X25 |
QP158M1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | 63USG1500MEFCSN20X25 vs QP158M1J |
158LBA063M2AC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 63USG1500MEFCSN20X25 vs 158LBA063M2AC |
63USC1500MEFCSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63USG1500MEFCSN20X25 vs 63USC1500MEFCSN20X25 |
LP158M1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | 63USG1500MEFCSN20X25 vs LP158M1J |
LKS1J152MESY | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 63USG1500MEFCSN20X25 vs LKS1J152MESY |
NRLR152M63V20X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 63USG1500MEFCSN20X25 vs NRLR152M63V20X25SF |