Part Details for 63TEL-4-2-4-1-2 by Grayhill Inc
Overview of 63TEL-4-2-4-1-2 by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63TEL-4-2-4-1-2
63TEL-4-2-4-1-2 CAD Models
63TEL-4-2-4-1-2 Part Data Attributes
|
63TEL-4-2-4-1-2
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63TEL-4-2-4-1-2
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |