-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6883
|
Newark | Cap, 100Uf, 63V, Alu Elec, Polymer, Smd, Capacitance:100Μf, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 63SXV100M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 353 |
|
$1.5200 | Buy Now |
DISTI #
33AH6884
|
Newark | Cap, 100Uf, 63V, Alu Elec, Polymer, Smd, Capacitance:100Μf, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 63SXV100M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 / $1.7300 | Buy Now |
DISTI #
P124986CT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 63V SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
491 In Stock |
|
$1.3739 / $3.3400 | Buy Now |
DISTI #
63SXV100M
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 63 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 63SXV100M) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3391 / $1.5163 | Buy Now |
DISTI #
33AH6883
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 63 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 33AH6883) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 353 Partner Stock |
|
$1.7500 / $3.2100 | Buy Now |
DISTI #
667-63SXV100M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms SMD RoHS: Compliant | 3303 |
|
$1.3500 / $3.2800 | Buy Now |
|
Future Electronics | SXV Series 63 v 100 uF Low ESR SMD Conductive Aluminum Polymer Capacito RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.6200 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Aluminum/Polymer Capacitor - 100 µF - ±20% Tolerance - 63V - 25m Ohm ESR - 1000 Hrs @ 125°C - Radial, Can SMD Package - Surface Mount. RoHS: Compliant |
1200 In Stock |
|
$1.3000 / $1.5400 | Buy Now |
DISTI #
71203032
|
Verical | Cap Aluminum Polymer 100uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1030mA 1000h 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2310 | Americas - 1200 |
|
$1.8008 / $2.0397 | Buy Now |
DISTI #
63SXV100M
|
TTI | Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.3200 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63SXV100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
63SXV100M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 12.6 mm | |
Leakage Current | 0.315 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 51.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |