Part Details for 63RS64 by Grayhill Inc
Overview of 63RS64 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for 63RS64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1968
|
Newark | 63Rs64 |Grayhill 63RS64 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0100 / $149.3900 | Buy Now |
DISTI #
GH7850-ND
|
DigiKey | ROTARY ENCODER OPTICAL 64PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$77.7086 / $96.4300 | Buy Now |
DISTI #
63RS64
|
Avnet Americas | 63RS64 LES, PINS, QUADRATURE, 2.0 IN - Bulk (Alt: 63RS64) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9056 / $75.4077 | Buy Now |
DISTI #
706-63RS64
|
Mouser Electronics | Encoders 63RS64 RoHS: Compliant | 0 |
|
$82.2400 / $87.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$70.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.5700 / $122.3600 | Buy Now |
DISTI #
000000000000776389
|
Sager | Encoders 63RS64 Min Qty: 1 | 0 |
|
$75.3000 / $103.2800 | Buy Now |
Part Details for 63RS64
63RS64 CAD Models
63RS64 Part Data Attributes
|
63RS64
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63RS64
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER |