-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9277
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:128Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Product Range:63R Series Rohs Compliant: Yes |Grayhill 63R128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2200 / $129.4300 | Buy Now |
DISTI #
GH3069-ND
|
DigiKey | ROTARY ENCODER OPTICAL 128PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
452 In Stock |
|
$62.6200 | Buy Now |
DISTI #
63R128
|
Avnet Americas | Optical Encoders 5-Pin - Bulk (Alt: 63R128) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.3506 / $71.6738 | Buy Now |
DISTI #
706-63R128
|
Mouser Electronics | Encoders Encoder Std 5-pin 128 cycles RoHS: Compliant | 15 |
|
$62.6100 / $62.6200 | Buy Now |
|
Future Electronics | 63R Series 128 Pulse/Revolution 5 V Vertical PCB Quadrature Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$68.0400 / $71.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$101.5400 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.5oz.in Straight Digital Square Wave Through Hole PC Pins 128CPR RoHS: Compliant |
12 In Stock |
|
$59.8700 / $62.3100 | Buy Now |
DISTI #
000000000000388686
|
Sager | Encoders Encoder Std 5-pin 128 cycles Min Qty: 1 | 0 |
|
$68.9600 / $98.1700 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Flat 0.5oz.in Straight Digital Square Wave Through Hole PC Pins 128CPR RoHS: Compliant |
12 In Stock |
|
$59.8700 / $62.3100 | Buy Now |
|
Neutron USA | Encoders Encoder Std 5-pin 128 cycles | 50 |
|
$185.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63R128
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63R128
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER |