Part Details for 63PK47MEFCT16.3X11 by Rubycon Corporation
Results Overview of 63PK47MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63PK47MEFCT16.3X11 Information
63PK47MEFCT16.3X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 63PK47MEFCT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5193
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 47 - F, - 20%, 63 V, 6.3 Mm, Radial Leaded Rohs Complia... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 525 |
|
$0.0980 / $0.3540 | Buy Now |
DISTI #
1189-1675-1-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0600 / $0.3400 | Buy Now |
DISTI #
63PK47MEFCT16.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 47 uF 63 V 20 2000 hours 85C Radial Leaded (Alt: 63PK47MEFCT16.3X1... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 63PK47MEFCT16.3X11
63PK47MEFCT16.3X11 CAD Models
63PK47MEFCT16.3X11 Part Data Attributes
|
63PK47MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63PK47MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02961 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63PK47MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 63PK47MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63PK47MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE3-63V470MF3#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | 63PK47MEFCT16.3X11 vs RE3-63V470MF3#-S1 |
1470LGMAA11WPN18FB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | 63PK47MEFCT16.3X11 vs 1470LGMAA11WPN18FB |
2470LGMAA11WPN3810 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | 63PK47MEFCT16.3X11 vs 2470LGMAA11WPN3810 |
1470LGMAA11WPN28EB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | 63PK47MEFCT16.3X11 vs 1470LGMAA11WPN28EB |
2470LGMAA11WPN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | 63PK47MEFCT16.3X11 vs 2470LGMAA11WPN78E0 |
1470LGMAA11WPN98FB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | 63PK47MEFCT16.3X11 vs 1470LGMAA11WPN98FB |
B41827A8476M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | 63PK47MEFCT16.3X11 vs B41827A8476M001 |
63YK47MCC6.3X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 63PK47MEFCT16.3X11 vs 63YK47MCC6.3X11 |
1470LGMAA11WPN78FM | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | 63PK47MEFCT16.3X11 vs 1470LGMAA11WPN78FM |
8470LGMAA11WPN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | 63PK47MEFCT16.3X11 vs 8470LGMAA11WPN78F0 |