Part Details for 63PK1000MCE16X25 by Rubycon Corporation
Overview of 63PK1000MCE16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63PK1000MCE16X25
63PK1000MCE16X25 CAD Models
63PK1000MCE16X25 Part Data Attributes
|
63PK1000MCE16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63PK1000MCE16X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63PK1000MCE16X25
This table gives cross-reference parts and alternative options found for 63PK1000MCE16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63PK1000MCE16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1JGM102M016025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Changzhou Huawei Electronics Co Ltd | 63PK1000MCE16X25 vs R1JGM102M016025 |
ESMG630EBC102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63PK1000MCE16X25 vs ESMG630EBC102ML25S |
2102LGM1625WPN485B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 63PK1000MCE16X25 vs 2102LGM1625WPN485B |
8102LGM1625WPN4850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 63PK1000MCE16X25 vs 8102LGM1625WPN4850 |
1102LGM1625WPN0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 63PK1000MCE16X25 vs 1102LGM1625WPN0810 |
8102LGM1625WP01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 63PK1000MCE16X25 vs 8102LGM1625WP01M |
MALREKA00JG410JG0K | CAP,AL2O3,1MF,63VDC,20% -TOL,20% +TOL | Vishay Roederstein | 63PK1000MCE16X25 vs MALREKA00JG410JG0K |
2102LGM1625WPN18FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 63PK1000MCE16X25 vs 2102LGM1625WPN18FP |
8102LGM1625WPN78F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 63PK1000MCE16X25 vs 8102LGM1625WPN78F0 |
REA102M1JSD-1625B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | 63PK1000MCE16X25 vs REA102M1JSD-1625B |