-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM POLY 10UF 20% 63V SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63PFV10M6.3X6.1 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3796-1-ND
|
DigiKey | CAP ALUM HYBRID 10UF 20% 63V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2777 In Stock |
|
$0.5690 / $1.8700 | Buy Now |
DISTI #
232-63PFV10M6.3X6.1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 RoHS: Compliant | 3840 |
|
$0.4880 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer - SMD - 10uF - 20% - 63VDC - 6.3mm dia x 6.1mm - -55 to 125°C RoHS: Compliant |
2000 In Stock |
|
$0.5710 / $1.8270 | Buy Now |
|
Quest Components | 492 |
|
$0.5940 / $1.4850 | Buy Now | |
DISTI #
63PFV10M6.3X6.1
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 950 |
|
$0.5540 / $1.1500 | Buy Now |
|
Master Electronics | Aluminum Polymer - SMD - 10uF - 20% - 63VDC - 6.3mm dia x 6.1mm - -55 to 125°C RoHS: Compliant |
2000 In Stock |
|
$0.5710 / $1.8270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63PFV10M6.3X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63PFV10M6.3X6.1
Rubycon Corporation
CAP ALUM POLY 10UF 20% 63V SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 6.1 mm | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 45.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.09 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |