Part Details for 63P253 by Vishay Intertechnologies
Overview of 63P253 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63P253
63P253 CAD Models
63P253 Part Data Attributes
|
63P253
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
63P253
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, 3719
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Trimmer Pot | |
Lead Length | 4.78 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.52 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 25000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 3719 | |
Technology | CERMET | |
Tolerance | 10% |