There are no models available for this part yet.
Overview of 63MXG2700MEFCSN22X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 63MXG2700MEFCSN22X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-3941-ND
|
DigiKey | CAP ALUM 2700UF 20% 63V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
185 In Stock |
|
$2.4264 / $5.8800 | Buy Now | |
DISTI #
232-G2700MEFCSN22X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.2700 / $5.3800 | Order Now | |
Future Electronics | MXG series 63V 2700uF 105'C 22x30mm LS=10mm Snap in Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.2900 / $2.4200 | Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2700uF - 20% - 63VDC - 22mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.5800 / $8.2900 | Buy Now |
CAD Models for 63MXG2700MEFCSN22X30 by Rubycon Corporation
Part Data Attributes for 63MXG2700MEFCSN22X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.2373 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
2110 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 63MXG2700MEFCSN22X30
This table gives cross-reference parts and alternative options found for 63MXG2700MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63MXG2700MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1J272HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 63MXG2700MEFCSN22X30 vs EETHC1J272HJ |
381LQ272M063H022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 63MXG2700MEFCSN22X30 vs 381LQ272M063H022A+D |
381LQ272M063H022+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 63MXG2700MEFCSN22X30 vs 381LQ272M063H022+D |
NRLPW272M63V22X30LF | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | NIC Components Corp | 63MXG2700MEFCSN22X30 vs NRLPW272M63V22X30LF |
381LQ272M063H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 63MXG2700MEFCSN22X30 vs 381LQ272M063H022 |
63MXG2700MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63MXG2700MEFCSN22X30 vs 63MXG2700MOOESN22X30 |