Part Details for 63MU684MC14532 by Rubycon Corporation
Results Overview of 63MU684MC14532 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63MU684MC14532 Information
63MU684MC14532 by Rubycon Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 63MU684MC14532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2558-1-ND
|
DigiKey | CAP FILM 0.68UF 20% 63VDC 1812 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8714 / $8.3100 | Buy Now |
DISTI #
232-63MU684MC14532
|
Mouser Electronics | Film Capacitors THIN FILM ACRYLIC DIELECTRIC RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5750 / $9.7920 | Buy Now |
Part Details for 63MU684MC14532
63MU684MC14532 CAD Models
63MU684MC14532 Part Data Attributes
|
63MU684MC14532
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63MU684MC14532
Rubycon Corporation
CAP FILM 0.68UF 20% 63VDC 1812
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |