Part Details for 63KS100-040 by Grayhill Inc
Overview of 63KS100-040 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63KS100-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C8144
|
Newark | 63Ks100-040 |Grayhill 63KS100-040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9800 / $150.8400 | Buy Now |
DISTI #
63KS100-040-ND
|
DigiKey | ROTARY ENCODER OPTICAL 400PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.3004 | Buy Now |
DISTI #
63KS100-040
|
Avnet Americas | Optical Encoders 4-Pin - Bulk (Alt: 63KS100-040) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6690 / $76.1230 | Buy Now |
DISTI #
706-63KS100-040
|
Mouser Electronics | Encoders 63KS100-040 RoHS: Compliant | 0 |
|
$83.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$70.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$107.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.1800 / $123.5200 | Buy Now |
DISTI #
63KS100-040
|
Avnet Americas | Optical Encoders 4-Pin - Bulk (Alt: 63KS100-040) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6690 / $76.1230 | Buy Now |
DISTI #
000000000001019305
|
Sager | Encoders 63KS100-040 Min Qty: 1 | 0 |
|
$76.0100 / $104.2800 | Buy Now |
Part Details for 63KS100-040
63KS100-040 CAD Models
63KS100-040 Part Data Attributes:
|
63KS100-040
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63KS100-040
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |