Part Details for 63K64-050 by Grayhill Inc
Overview of 63K64-050 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63K64-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6821
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:64Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Encoder Mounting:Panel Mountrohs Compliant: Yes |Grayhill 63K64-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1000 / $130.7100 | Buy Now |
DISTI #
63K64-050-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.2144 | Buy Now |
DISTI #
63K64-050
|
Avnet Americas | Optical Encoders 4-Pin - Bulk (Alt: 63K64-050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.8874 / $72.3891 | Buy Now |
DISTI #
706-63K64-050
|
Mouser Electronics | Encoders 63K64-050 RoHS: Compliant | 0 |
|
$92.9100 / $99.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$67.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$102.5500 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.5oz.in Straight Digital Square Wave Panel Mount Cable 64CPR RoHS: Compliant | 0 |
|
$61.9800 / $117.4600 | Buy Now |
DISTI #
000000000001019304
|
Sager | Encoders 63K64-050 Min Qty: 1 | 0 |
|
$69.6600 / $99.1400 | Buy Now |
Part Details for 63K64-050
63K64-050 CAD Models
63K64-050 Part Data Attributes:
|
63K64-050
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63K64-050
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |