Part Details for 63K100 by Grayhill Inc
Overview of 63K100 by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 63K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H4015
|
Newark | 63K100 |Grayhill 63K100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.8300 / $142.0000 | Buy Now |
DISTI #
13N9280
|
Newark | 63K100 |Grayhill 63K100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1000 / $93.4000 | Buy Now |
DISTI #
63K100-ND
|
DigiKey | ROTARY ENCODER OPTICAL 400PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4316 | Buy Now |
DISTI #
63K100
|
Avnet Americas | ENCODER, STANDARD, 4-PIN, 100 CYCLES, PINS, QUADRATURE - Bulk (Alt: 63K100) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.3506 / $71.6738 | Buy Now |
DISTI #
706-63K100
|
Mouser Electronics | Encoders 63K100 RoHS: Compliant | 0 |
|
$92.0000 / $98.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$66.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$101.5400 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.5oz.in Straight Digital Square Wave Through Hole PC Pins 100CPR RoHS: Compliant | 0 |
|
$61.3700 / $116.3000 | Buy Now |
DISTI #
Grayhill 63K100
|
PEI Genesis | Rotary Position Encoder | 0 |
|
Buy Now | |
DISTI #
000000000000388669
|
Sager | Encoders 63K100 Min Qty: 1 | 0 |
|
$68.9600 / $98.1700 | Buy Now |
Part Details for 63K100
63K100 CAD Models
63K100 Part Data Attributes
|
63K100
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63K100
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER |